Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50-37-5043
Order Code9979565
Product RangeMini-SPOX 5264 Series
Also Known As5264-04, GTIN UPC EAN: 800753578364
89,310 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.157 |
10+ | € 0.129 |
50+ | € 0.114 |
100+ | € 0.103 |
500+ | € 0.0857 |
1000+ | € 0.0769 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5043
Order Code9979565
Product RangeMini-SPOX 5264 Series
Also Known As5264-04, GTIN UPC EAN: 800753578364
Product RangeMini-SPOX 5264 Series
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex Mini-SPOX 5263 Series Female Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
50-37-5043 is a 5264 series, 4 circuit, single row, 2.50mm pitch, Mini-SPOX receptacle crimp housing with friction lock.
- UL E29179 approved and 94V-0 flammability
- Natural nylon resin material
- Polarized to mating part
- Lock to mating part
- Operating temperature range from -55°C to +105°C
- 2.50mm pitch - mating interface
Technical Specifications
Product Range
Mini-SPOX 5264 Series
No. of Positions
4Ways
For Use With
Molex Mini-SPOX 5263 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 50-37-5043
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239