Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.160 |
10+ | € 0.934 |
50+ | € 0.774 |
100+ | € 0.673 |
500+ | € 0.618 |
1000+ | € 0.568 |
Product Information
Product Overview
430251600 is a 43025 series, 16-circuit, dual row, Micro-Fit 3.0 receptacle housing. It mates with 43020 Micro-Fit 3.0 dual row plug housings, 43045 Micro-Fit 3.0 dual row headers, 44242 Micro-Fit 3.0 dual row test plugs. It is used with 797580002, 797580004, 797580010, 797580012 cable assembly, 43030 Micro-Fit 3.0 female crimp terminals, 45773 Micro-Fit 3.0 female crimp terminals with lubricant, 46235 Micro-Fit reduced mating force female crimp terminals, 214760 Pre-crimped lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female, 214761 Pre-crimped lead Micro-Fit 3.0 female-to-pigtail.
- CSA LR19980, UL E29179 approved
- 94V-0 flammability
- Black polyester resin
- Lock to mating part, polyester resin material
- Polarized to mating part
- 3.00mm pitch mating interface
- Operating temperature range from -40°C to +105°C
- Power, wire-to-board, wire-to-wire application
Technical Specifications
Micro-Fit 3.0 43025 Series
16Ways
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Receptacle
3mm
No SVHC (21-Jan-2025)
Alternatives for 430251600
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate