Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-4040
Order Code9963499
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-04R2, GTIN UPC EAN: 0800754314961
Technical Datasheet
14,384 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.379 |
10+ | € 0.314 |
50+ | € 0.274 |
100+ | € 0.238 |
500+ | € 0.212 |
1000+ | € 0.199 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-4040
Order Code9963499
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-04R2, GTIN UPC EAN: 0800754314961
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus 45750 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
39-01-4040 is a single row, 4 circuits Mini-Fit Jr. receptacle housing that mates with 39014046, 39303045, 39303047.
- 4.20mm pitch
- Natural colour
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 39-01-4040
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361