Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-3023
Order Code1756658
Product RangeMini-Fit Jr. 5559
Also Known As5559-02P1, GTIN UPC EAN: 800753617926
Technical Datasheet
22,064 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.368 |
10+ | € 0.312 |
50+ | € 0.244 |
100+ | € 0.204 |
500+ | € 0.174 |
1000+ | € 0.162 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3023
Order Code1756658
Product RangeMini-Fit Jr. 5559
Also Known As5559-02P1, GTIN UPC EAN: 800753617926
Technical Datasheet
Product RangeMini-Fit Jr. 5559
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
39-01-3023 is a 5559 series, dual row, 2 circuits, Mini-Fit Jr. plug housing without panel mounting ears.
- CSA LR19980, UL E29179 approval agency
- 94V-2 flammability
- Natural nylon resin
- Features lock to mating part, polarized to mating part
- Operating temperature range from -40° to +105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5559
No. of Positions
2Ways
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 39-01-3023
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000853