Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0041
Order Code2725168
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558TL, GTIN UPC EAN: 800753585034
Technical Datasheet
817,290 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.156 |
10+ | € 0.129 |
50+ | € 0.122 |
100+ | € 0.115 |
500+ | € 0.0972 |
1000+ | € 0.0924 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0041
Order Code2725168
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558TL, GTIN UPC EAN: 800753585034
Technical Datasheet
Product RangeMini-Fit Jr. 5558 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5559, 46993 & Mini-Fit BMI 42475 Series Plug Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
39-00-0041 is a 5558 series Mini-Fit male crimp terminal. Suitable for use with 5559 Mini-Fit Jr. plug housings, 42475 Mini-Fit BMI dual row plug housings and 46993 Mini-Fit Jr. dual row plug housings.
- 9A current maximum per contact
- 600V maximum voltage
- Durability of 30 (mating cycles max)
- Brass material-metal with tin plating mating and plating termination
- Crimp or compression termination interface style
- 1.30 to 3.10mm wire insulation diameter
- Suitable for 18, 20, 22, 24AWG wire size
Technical Specifications
Product Range
Mini-Fit Jr. 5558 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5559, 46993 & Mini-Fit BMI 42475 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0041
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145