Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0040
Order Code2321362
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558T, GTIN UPC EAN: 800753643239
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 148.190 |
5+ | € 136.490 |
10+ | € 120.890 |
25+ | € 105.290 |
50+ | € 103.180 |
100+ | € 101.080 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 148.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0040
Order Code2321362
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558T, GTIN UPC EAN: 800753643239
Technical Datasheet
Product RangeMini-Fit Jr. 5558 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5559, Mini-Fit BMI 42475 Series Plug Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
39-00-0040 is a 5558 series `Mini-Fit® male crimp terminal with tin over copper-plated brass contacts, used with 5559 series Mini-Fit Jr.™ plug housing, 42475 series Mini-Fit® BMI plug housing. This 5558 series terminal mates with 5556 series Mini-Fit® crimp terminal suitable for power application.
- 30 mating cycle max durability
- 9A current - maximum per contact
- 600V voltage - Maximum
- Crimp or compression termination interface: style
Technical Specifications
Product Range
Mini-Fit Jr. 5558 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5559, Mini-Fit BMI 42475 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0040
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.331066