Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35151-0310
Order Code3222605
Product RangeVersaBlade 35151
Also Known AsGTIN UPC EAN: 800753876811
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.460 |
10+ | € 0.268 |
50+ | € 0.225 |
100+ | € 0.182 |
500+ | € 0.176 |
1000+ | € 0.171 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35151-0310
Order Code3222605
Product RangeVersaBlade 35151
Also Known AsGTIN UPC EAN: 800753876811
Technical Datasheet
Product RangeVersaBlade 35151
No. of Positions3Ways
Pitch Spacing7.3mm
For Use WithMolex VersaBlade 35745, 35746, 35747 Series Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
VersaBlade 35151
No. of Positions
3Ways
For Use With
Molex VersaBlade 35745, 35746, 35747 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
7.3mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 35151-0310
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003377