Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34950-2011
Order Code3652231
Product RangeMX150 34950
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.840 |
10+ | € 2.290 |
100+ | € 2.020 |
250+ | € 1.770 |
500+ | € 1.720 |
1000+ | € 1.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34950-2011
Order Code3652231
Product RangeMX150 34950
Technical Datasheet
Product RangeMX150 34950
Gender-
No. of Positions20Ways
For Use WithMolex MX150 33482 Series Male Sealed Connector Assembly
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MX150 34950
No. of Positions
20Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
-
For Use With
Molex MX150 33482 Series Male Sealed Connector Assembly
IP Rating
-
Current Rating
-
Technical Docs (3)
Alternatives for 34950-2011
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1