Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34900-2001
Order Code2414737
Product RangeMXP120 34900
Also Known AsGTIN UPC EAN: 887191166551
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No34900-2001
Order Code2414737
Product RangeMXP120 34900
Also Known AsGTIN UPC EAN: 887191166551
Technical Datasheet
Product RangeMXP120 34900
No. of Positions2Ways
For Use WithAMP 1.2 LL SWS Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIPX8
Voltage Rating500VDC
Current Rating13A
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 34900-2001 is a 2-way 1-row MXP120™ Sealed Receptacle, yellow SIR housing (T3-V2-S2 -125°C on-engine vibration), key A and black insert. This sealed receptacle is suitable for use with MXP120™ sealed female contacts.
- 13A Maximum per contact current
- -40 to 125°C Operating temperature range
Applications
Automotive, Consumer Electronics, Commercial Vehicle
Technical Specifications
Product Range
MXP120 34900
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500VDC
SVHC
No SVHC (16-Jan-2020)
Gender
Receptacle
For Use With
AMP 1.2 LL SWS Socket Contacts
IP Rating
IPX8
Current Rating
13A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024