Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34062-0021
Order Code3050175
Product RangeMX150 34062
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.240 |
10+ | € 0.932 |
50+ | € 0.816 |
100+ | € 0.779 |
500+ | € 0.665 |
1000+ | € 0.639 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34062-0021
Order Code3050175
Product RangeMX150 34062
Technical Datasheet
Product RangeMX150 34062
No. of Positions2Ways
For Use WithMolex 34083, 34081 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating14VDC
Current Rating21A
SVHCNo SVHC (23-Jan-2024)
Alternatives for 34062-0021
1 Product Found
Technical Specifications
Product Range
MX150 34062
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
For Use With
Molex 34083, 34081 Series Socket Contacts
IP Rating
-
Current Rating
21A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004