Print Page
1,150 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.732 |
10+ | € 0.602 |
50+ | € 0.533 |
100+ | € 0.464 |
500+ | € 0.414 |
1000+ | € 0.393 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-11-1021
Order Code2888917
Product RangeKK 5045
Also Known As5045-02AG, GTIN UPC EAN: 800753733107
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 5045
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Mini-Latch / KK 5045 series wire-to-board vertical header
- For use with 51191, 5051 series 2.50mm pitch housings
- Friction lock mechanism for a secure mating connection
- Partially shrouded PCB header
Applications
Automotive, Consumer Electronics, Industrial Automation
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.5mm
No. of Contacts
2Contacts
Product Range
KK 5045
Contact Material
Brass
Connector Type
-
Technical Docs (2)
Alternatives for 22-11-1021
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005