Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No218536-3619
Order Code4128300
Product Range21853 Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.790 |
3+ | € 5.510 |
5+ | € 5.220 |
10+ | € 5.020 |
20+ | € 5.010 |
50+ | € 5.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No218536-3619
Order Code4128300
Product Range21853 Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 1%
Product Range21853 Series
NTC MountingFree Hanging
B-Constant3964K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter4.2mm
Lead Length300mm
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Free Hanging
Product Range
21853 Series
B-Constant
3964K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
4.2mm
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
300mm
Operating Temperature Max
250°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045