Print Page
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.120 |
5+ | € 18.540 |
10+ | € 17.950 |
50+ | € 17.140 |
100+ | € 16.800 |
250+ | € 16.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
6GHz
Gain
3.4dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (27-Jun-2024)
Frequency Min
5GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
214394
Alternatives for 214394-1000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503