Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No214092-2020
Order Code3946661
Product RangeOneBlade 214092 Series
Technical Datasheet
596 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.252 |
10+ | € 0.207 |
50+ | € 0.182 |
100+ | € 0.158 |
500+ | € 0.139 |
1000+ | € 0.133 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No214092-2020
Order Code3946661
Product RangeOneBlade 214092 Series
Technical Datasheet
Product RangeOneBlade 214092 Series
No. of Positions2Ways
Pitch Spacing1mm
For Use WithMolex OneBlade 214093 Series Female Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OneBlade 214092 Series
No. of Positions
2Ways
For Use With
Molex OneBlade 214093 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042