Print Page
Product Information
Alternatives for 213523-0001
1 Product Found
Product Overview
- Polarisation Linear
- Radiation Pattern Omnidirectional
- Frequency: 698MHz to 960MHz (Band 1) and 1710MHz to 2690MHz (Band 2)
- Peak Gain: 2.3dBi @ 698MHz, 4.8dBi @ 1710 MHz
- Dimensions: 171.5x19.40mm
Technical Specifications
Antenna Type
Whip
Frequency Max
2.69GHz
Gain
4.8dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
213523
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014397