Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 448.340 |
Product Information
Product Overview
213309-6800 is a hand crimp tool for DuraClik robust 2mm pitch wire-to-board receptacle crimp terminals (0.30mm² and 0.50mm² AVSS wire). Modular crimp head is removable and can be used in the electric crimp machine (order number 63816-1900), accompanied by battery powered crimp adapter (order number 63816-1950). Can also be used in the battery powered tool order number 63816-0270 (110 V) or 63816-0280 (220 V), accompanied by battery powered crimp adapter (order number 63816-1950).
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
- IPC/WHMA-A-620 Class 2 compliant
Warnings
Repetitive use of this tool should be avoided.
Notes
Never install tooling or service this tool while it is plugged into any power source. Disconnect the power by unplugging, or turn off the actuator from its power source.
Technical Specifications
Ratchet
DuraClik 207129 Series
Molex DuraClik Robust 2mm 0.3mm² & 0.5mm² AVSS Wire, Wire-to-Board Receptacle Crimp Terminals
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate