Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No206997-2411
Order Code3617645
Product RangeCP-4.5 206997
Technical Datasheet
1,700 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.252 |
10+ | € 0.209 |
50+ | € 0.184 |
100+ | € 0.160 |
500+ | € 0.139 |
1000+ | € 0.133 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206997-2411
Order Code3617645
Product RangeCP-4.5 206997
Technical Datasheet
Product RangeCP-4.5 206997
No. of Positions4Ways
Pitch Spacing4.5mm
For Use WithMolex CP-4.5 2069998000, CP-4.5 2070008000 Genderless Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Glow-wire capable and halogen free CP-4.5 wire-to-wire connectors combine superb locking with fool-proof keyed, color-coded and polarized mating for reduced inventory and operational costs in consumer, industrial and power applications. Wide spectrum of housing colours allows quick identification of mating combinations for assembly and repair purposes. Positive inertia lock delivers an audible mating click, latch protection and secure terminal and mating retention.
- 206997 series CP-4.5 plug housing, 4.50mm pitch
- Integral beam supports both ends of the connector housing to prevent wire-snagging
- Polarization keys on housing ribs prevent mis-mating, which can cause electrical shorting
- Glow-wire capable, meets global safety standards
- Voltage (maximum) of 600V AC(RMS)/DC, current (maximum) of 2.0 to 10.0A
- Durability (maximum) of 30 cycles
- Nylon (UL94V-0, G/W) housing, nylon (UL94V-0, G/W) retainer
- Operating temperature range from -40 to +120°C
- Halogen free, conforms to environmental considerations
Technical Specifications
Product Range
CP-4.5 206997
No. of Positions
4Ways
For Use With
Molex CP-4.5 2069998000, CP-4.5 2070008000 Genderless Contacts
Gender
Plug
Pitch Spacing
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 206997-2411
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003