Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.770 |
| 10+ | € 3.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No205195-0360
Order Code3862631
Product RangeFV2R 205195 Series
Pitch Spacing0.5mm
No. of Contacts36Contacts
Product RangeFV2R 205195 Series
Contact Termination TypeCrimp
Contact PositionTop, Bottom
No. of Rows2 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Alternatives for 205195-0360
1 Product Found
Technical Specifications
Pitch Spacing
0.5mm
Gender
Plug
Contact Termination Type
Crimp
No. of Rows
2 Row
Contact Material
-
SVHC
To Be Advised
No. of Contacts
36Contacts
Product Range
FV2R 205195 Series
Contact Position
Top, Bottom
Contact Plating
-
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001