Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19-09-1046
Order Code1258483
Product RangeStandard .093" 3191 Series
Technical Datasheet
1,378 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.330 |
10+ | € 1.100 |
25+ | € 0.943 |
50+ | € 0.926 |
100+ | € 0.907 |
250+ | € 0.858 |
500+ | € 0.814 |
1000+ | € 0.765 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-1046
Order Code1258483
Product RangeStandard .093" 3191 Series
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions4Ways
Pitch Spacing6.7mm
For Use With1189, 1190, 1434, 2605 Crimp Terminals
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
4Ways
For Use With
1189, 1190, 1434, 2605 Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.7mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
Product traceability