Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0276
Order Code4145650
Product Range173111 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.570 |
10+ | € 5.220 |
100+ | € 4.610 |
250+ | € 4.180 |
500+ | € 4.000 |
1000+ | € 3.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0276
Order Code4145650
Product Range173111 Series
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (07-Nov-2024)
Product Overview
173111-0276 is a 173111 series shielded FCT plastic back shell for D-sub connector.
- ABS / PC+ABS back shell material
- Nickel back shell plating
- Straight orientation
- 40Ncm tightening test torque
- Operating temperature range from -35 to 95°C
- Use with FCT D-Sub, size 3
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DB
Connector Body Material
Plastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05