Print Page
168 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.360 |
5+ | € 52.810 |
10+ | € 52.250 |
25+ | € 46.830 |
50+ | € 43.430 |
100+ | € 42.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130055-0013
Order Code2612382
Product Range130055
Also Known AsENSP3F5C305, GTIN UPC EAN: 78678886461
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range130055
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderPlug
Convert To Positions8Ways
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Plug
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Product Range
130055
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0271