Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120065-0964
Order Code3490521
Product RangeMicro-Change 120065 Series
Also Known As1200650964
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.110 |
10+ | € 10.170 |
25+ | € 9.880 |
100+ | € 9.570 |
250+ | € 9.380 |
500+ | € 9.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-0964
Order Code3490521
Product RangeMicro-Change 120065 Series
Also Known As1200650964
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMicro-Change 120065 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120065 Series
Technical Docs (3)
Alternatives for 120065-0964
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139026