Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No105405-1204
Order Code3911450
Product RangeNano-Fit 105405 Series
Technical Datasheet
250 In Stock
750 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.910 |
6+ | € 4.340 |
18+ | € 3.760 |
50+ | € 3.480 |
125+ | € 3.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No105405-1204
Order Code3911450
Product RangeNano-Fit 105405 Series
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeNano-Fit 105405 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
105405-1204 is a 105405 series surface mount, glow-wire capable, nano-fit right-angle header.
- UL E29179 certified
- 7.0A maximum current per contact
- 250VAC (RMS)/DC maximum voltage
- 4 circuits loaded, 2 rows, black resin colour
- 50 durability (mating cycles max)
- Gold plating mating, tin plating termination, liquid crystal polymer resin
- 1.60mm PCB thickness
- 2.50mm mating interface/termination interface pitch
- Operating temperature range from -40° to +115°C
- 0.381µm (mating), 0.762µm (termination) plating
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.5mm
No. of Contacts
4Contacts
Product Range
Nano-Fit 105405 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001