Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No105300-1200
Order Code2576850
Product RangeNano-Fit 105300
Also Known AsGTIN UPC EAN: 889056003254
Technical Datasheet
25,780 In Stock
15,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.246 |
375+ | € 0.209 |
1125+ | € 0.205 |
3000+ | € 0.201 |
7500+ | € 0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No105300-1200
Order Code2576850
Product RangeNano-Fit 105300
Also Known AsGTIN UPC EAN: 889056003254
Technical Datasheet
Product RangeNano-Fit 105300
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Nano-Fit 105307 & 105308 Series Receptacle Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
Nano-Fit power connectors provide fully protected header terminals in a small package for design engineers. They offer multiple mechanical keying options to ensure proper mating and terminal position assurance (TPA) to reduce terminal back-out.
- Ultra-low mate force terminal
- Positive-lock housing with anti-snag design
- Terminal interface with four points of contact
- SMT version enables use of multi-layer boards by eliminating the need for through holes
- SMT headers provide short electrical paths
- Ultra-low mate force terminal
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Nano-Fit 105300
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Nano-Fit 105307 & 105308 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Alternatives for 105300-1200
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001