Print Page
83424-9019
Micro D Cable Assembly, Micro-D Receptacle to Free End, 25 Ways, 18.5 ", 470 mm, 83424 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No83424-9019
Order Code4236863
Product Range83424 Series
Technical Datasheet
47 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | € 52.060 |
6+ | € 45.330 |
Price for:Each
Minimum: 2
Multiple: 2
€ 104.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No83424-9019
Order Code4236863
Product Range83424 Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Ways
Cable Length - Imperial18.5"
Cable Length - Metric470mm
Jacket Colour-
Product Range83424 Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18.5"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
25Ways
Cable Length - Metric
470mm
Product Range
83424 Series
Technical Docs (3)
Alternatives for 83424-9019
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074843