Print Page
64016-0133
Crimp Tool, Ratchet, Molex MX150 33001, 33012 & 34750 Series 22-14AWG Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No64016-0133
Order Code4237191
Product RangeMX150 207129 Series
Technical Datasheet
2 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 192.360 |
3+ | € 182.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 192.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No64016-0133
Order Code4237191
Product RangeMX150 207129 Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex MX150 33001, 33012 & 34750 Series 22-14AWG Contacts
Product RangeMX150 207129 Series
SVHCTo Be Advised
Product Overview
64016-0133 is a 207129 series ServiceGrade hand crimp tool for MX150 crimp terminals, 14-22AWG.
- A full cycle ratcheting hand tool ensures complete termination
- Ergonomic soft grip handles for comfortable crimping
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
MX150 207129 Series
For Use With
Molex MX150 33001, 33012 & 34750 Series 22-14AWG Contacts
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 64016-0133
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9912