63819-0901
Crimp Tool, Ratchet, Molex Mini-Fit Jr. Series 24-18AWG Pin & Socket Contacts
Quantity | Price (ex VAT) |
---|---|
1+ | € 416.970 |
3+ | € 364.850 |
Product Information
Product Overview
63819-0901 is a 207129 series PremiumGrade hand crimp tool for Mini-Fit Jr. male and female terminals, 18-24AWG. A precision, user-friendly terminal locator wire stop holds terminals in the proper crimping position. Dies and locator from this tool can be used in the battery powered tool 63816-0270 (110V) or 63816-0280 (220V) with the use of the 63816-0800 crimp head.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- Right- or left-handed operation
- Tool is IPC/WHMA-A-620 Class 2 compliant
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ratchet
PremiumGrade 207129 Series
Molex Mini-Fit Jr. Series 24-18AWG Pin & Socket Contacts
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 63819-0901
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate