Print Page
39-01-2041
Connector Housing, Mini-Fit Jr 5559 Series, Plug, 4 Ways, 4.2 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No39-01-2041
Order Code4234813
Product RangeMini-Fit Jr 5559 Series
77,998 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
700+ | € 0.228 |
2100+ | € 0.223 |
Price for:Each
Minimum: 700
Multiple: 700
€ 159.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No39-01-2041
Order Code4234813
Product RangeMini-Fit Jr 5559 Series
Product RangeMini-Fit Jr 5559 Series
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558 Series, Mini-Fit Plus 46012 Series, Mini-Fit Jr 30490 Series Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Mini-Fit Jr 5559 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit 5558 Series, Mini-Fit Plus 46012 Series, Mini-Fit Jr 30490 Series Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 39-01-2041
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017