Print Page
35151-0610
Connector Housing, VersaBlade 35151, Receptacle, 6 Ways, 7.3 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No35151-0610
Order Code3537014
Product RangeVersaBlade 35151
Technical Datasheet
416 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
200+ | € 0.351 |
Price for:Each
Minimum: 200
Multiple: 200
€ 70.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No35151-0610
Order Code3537014
Product RangeVersaBlade 35151
Technical Datasheet
Product RangeVersaBlade 35151
No. of Positions6Ways
Pitch Spacing7.3mm
For Use WithMolex VersaBlade 35745, 35746, 35748 Series Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
VersaBlade 35151
No. of Positions
6Ways
For Use With
Molex VersaBlade 35745, 35746, 35748 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
7.3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00756