Print Page
34566-0803
Automotive Connector Housing, MX123 34566 Series, Receptacle, 80 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No34566-0803
Order Code4235271
Product RangeMX123 34566 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No34566-0803
Order Code4235271
Product RangeMX123 34566 Series
Technical Datasheet
Product RangeMX123 34566 Series
No. of Positions80Ways
For Use WithMolex MX64 33467 & 34736 Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating14V
Current Rating-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MX123 34566 Series
No. of Positions
80Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
14V
SVHC
To Be Advised
Gender
Receptacle
For Use With
Molex MX64 33467 & 34736 Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
-
Alternatives for 34566-0803
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0513