Print Page
209209-0004
Connector Housing, L1NK 300 209209 Series, Receptacle, 4 Ways, 3 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No209209-0004
Order Code4234602
Product RangeL1NK 300 209209 Series
Technical Datasheet
2,050 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | € 0.270 |
900+ | € 0.236 |
Price for:Each
Minimum: 300
Multiple: 300
€ 81.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No209209-0004
Order Code4234602
Product RangeL1NK 300 209209 Series
Technical Datasheet
Product RangeL1NK 300 209209 Series
No. of Positions4Ways
Pitch Spacing3mm
For Use WithMolex L1NK 300 2063960001 Series Socket Contact and L1NK 300 TPA Retainer 2093250004
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
L1NK 300 209209 Series
No. of Positions
4Ways
For Use With
Molex L1NK 300 2063960001 Series Socket Contact and L1NK 300 TPA Retainer 2093250004
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 209209-0004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004