Print Page
206997-2201
Connector Housing, Blue, CP-4.5 206997 Series, Plug, 2 Ways, 4.5 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No206997-2201
Order Code4234573
Product RangeCP-4.5 206997 Series
Technical Datasheet
4,336 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
600+ | € 0.134 |
1800+ | € 0.129 |
Price for:Each
Minimum: 600
Multiple: 600
€ 80.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No206997-2201
Order Code4234573
Product RangeCP-4.5 206997 Series
Technical Datasheet
Product RangeCP-4.5 206997 Series
No. of Positions2Ways
Pitch Spacing4.5mm
For Use WithMolex CP-4.5 2069998000, CP-4.5 2070008000 Genderless Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
CP-4.5 206997 Series
No. of Positions
2Ways
For Use With
Molex CP-4.5 2069998000, CP-4.5 2070008000 Genderless Contacts
Gender
Plug
Pitch Spacing
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 206997-2201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013