Print Page
172704-0135
D Sub Contact, Molex D Sub Housing Connectors, Socket, Copper Alloy, 20 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172704-0135
Order Code4233735
Product Range172704 Series
Technical Datasheet
265 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | € 3.220 |
90+ | € 3.210 |
Price for:Each
Minimum: 30
Multiple: 30
€ 96.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172704-0135
Order Code4233735
Product Range172704 Series
Technical Datasheet
For Use WithMolex D Sub Housing Connectors
Contact GenderSocket
Contact MaterialCopper Alloy
Contact Plating-
Wire Size AWG Max20AWG
Wire Size AWG Min-
Contact Termination TypeSolder
Product Range172704 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
Molex D Sub Housing Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Solder
SVHC
To Be Advised
Contact Gender
Socket
Contact Plating
-
Wire Size AWG Min
-
Product Range
172704 Series
Technical Docs (2)
Alternatives for 172704-0135
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708