Print Page
150170-0007
Connector Housing, Ditto 150170 Series, Plug, Receptacle, 7 Ways, 3 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No150170-0007
Order Code4234316
Product RangeDitto 150170 Series
Technical Datasheet
2,981 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
400+ | € 0.356 |
1200+ | € 0.302 |
Price for:Each
Minimum: 400
Multiple: 400
€ 142.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No150170-0007
Order Code4234316
Product RangeDitto 150170 Series
Technical Datasheet
Product RangeDitto 150170 Series
GenderPlug, Receptacle
No. of Positions7Ways
Pitch Spacing3mm
For Use WithMolex Ditto 150185, 150197 & 150200 Series Hermaphroditic Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Ditto 150170 Series
No. of Positions
7Ways
For Use With
Molex Ditto 150185, 150197 & 150200 Series Hermaphroditic Contacts
Gender
Plug, Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018