Print Page
1200070472
Sensor Cable, Micro-Change Receptacle, Micro-Change Plug, 4 Positions, 600 mm, 23.6 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1200070472
Order Code4248180
Product RangeMicro-Change 120007 Series
Technical Datasheet
46 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
10+ | € 42.170 |
30+ | € 40.550 |
Price for:Each
Minimum: 10
Multiple: 10
€ 421.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1200070472
Order Code4248180
Product RangeMicro-Change 120007 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Change 120007 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
23.6"
SVHC
To Be Advised
Connector Type B
Micro-Change Plug
Cable Length - Metric
600mm
Product Range
Micro-Change 120007 Series
Technical Docs (1)
Alternatives for 1200070472
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0405