Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDS100-01-01
Order Code2497680
Product RangeLEDS 100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 54.830 |
5+ | € 53.730 |
10+ | € 52.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 54.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDS100-01-01
Order Code2497680
Product RangeLEDS 100 Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC20V
Supply Voltage VDC20V
Visual Signal TypeContinuous, Flashing
Lens Diameter-
Product RangeLEDS 100 Series
IP / NEMA RatingIP65
Power Rating-
External Height107mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
20V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
107mm
Operating Temperature Max
55°C
Supply Voltage VAC
20V
Visual Signal Type
Continuous, Flashing
Product Range
LEDS 100 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14