Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMITUTOYO
Manufacturer Part No7011SN
Order Code4416065
Technical Datasheet
Magnet Type-
Height220mm
External Diameter8mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 7011SN is a 8mm series-7 Magnetic Stand with fine adjustment, universal dial indicator holder, measuring V-block.
- 600N Vertical retractile magnetic force
- 160ca-mm Working radius
Applications
Maintenance & Repair
Technical Specifications
Magnet Type
-
External Diameter
8mm
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2014)
Height
220mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54