register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 915.050 |
Product Information
Product Overview
MIKROE-6358 is a planet debug frame contains an IP camera with a high resolution of 2592x1944px. You can change settings such as contrast, sharpness, and orientation. And even though this camera is fixed, you can adjust focus and zoom. This camera will provide a visible, fixed angle of view, making it easy to see exactly what changes on the board while programming and debugging. Live streaming from this camera can be viewed in NECTO Studio IDE. An essential element of the stream is good lightning. Light strips are placed inside the metal frame base. There is no need for extensive lightning adjustments, you just plug it in. When you position your board on the frame, like in the picture, you will get a perfectly illuminated board with excellent visibility on the live stream.
- Solid metal frame with built-in LED light, dimensions (L X WX H )90 X 40 X 40cm
- AXIS M1137/5MP AT 25/30 FPS, 5MP, max video resolution 2592x1944px camera
- TEF1106P-4-63W 6-Port 10/100M desktop switch with 4-Port PoE
- Wall power supply 12V DC - 2A for LED lights attached to the frame
- Excellent visibility
- Allocacoc (1402BL/DEEUPC) PowerCube Extended USB 16A/250V (plug type - EU)
Technical Specifications
PIC32
PIC
Windows
-
PIC32
Full
Professional
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate