Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.160 |
Product Information
Product Overview
MIKROE-6266 is a SiBRAIN Card standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SiBRAIN Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- 8th Generation, PIC (8-bit) architecture
- 64KB MCU memory
- 3904bytes RAM
- 3.3V supply voltage
Technical Specifications
Microchip
PIC18
-
SiBRAIN MCU Add-On Board PIC18F86J11, SiBRAIN Socket
No SVHC (27-Jun-2024)
PIC
PIC18F86J11
Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate