Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.110 |
Product Information
Product Overview
MIKROE-5882 is a Charger 26 Click board which is a compact add-on board that provides a single-cell charging solution. This board features the MAX1811, a USB-powered Li+ charger from Analog Devices. The charger uses an internal FET to deliver the battery up to 500mA charging current. It has pre-conditioning that soft-starts a near-dead battery cell before charging. The other safety features include continuous monitoring of voltage and current and initial checking for fault conditions before charging. This Click board™ makes the perfect solution for the development of PDAs, digital still cameras, MP3 players, cell phones, hand-held devices, and more.
- 3.3V or 5V, external input voltage
- Charges single-cell Li+ batteries directly from USB C connector or over 5V rail of mikroBUS™ socket
- High overall charging accuracy
- Selectable charging current and voltage
- GPIO interface
- Charging indicator, soft start of near-dead battery, checking for fault conditions
- mikroSDK compliant library, which includes functions that simplify software development
- 42.9 x 25.4mm click board size M
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
- Features ClickID
Technical Specifications
Charger 26 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate