Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 98.900 |
Product Information
Product Overview
MIKROE-5869 Speed Radar Click is a compact add-on board that comes with a radar speed detector. This board features the K-LD2, a radar transceiver from RFbeam. It is a 24GHz radar with a detection distance for humans of up to 15m and cars of up to 30m. Its digital structure makes it easy to use in an MCU-based application or as a standalone device where movement detection or a speed measurement of any moving object is required. This Click board™ makes the perfect solution for the development of general movement applications, door openers, illumination of advertising boards, touch-free switches, security systems, and more. Speed Radar Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- On-board modules: K-LD2 - radar transceiver from Rfbeam
- 24GHz radar motion detector detects humans, and cars, detects movement, and even micro movement
- Detects direction, stand-alone/host-driven device, patch antenna, adjustable sensitivity/hold time
- USB-to-UART bridge, and USB C connector for connecting to a PC
- UART, USB interface, ClickID, mikroBUS compatibility
- Click board size is L (57.15 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
Speed Radar Click Add-On Board
-
mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate