Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 106.290 |
Product Information
Product Overview
MIKROE-5868 is a diff press 4 click compact add-on board that can measure differential pressure. The SM9336-BCE-S-250-000 has a configurable host interface that supports I2C serial communication and measures pressure in a wide range with an accuracy of 3%. It comes as calibrated and temperature-compensated with high reliability/long-term stability. It operates in a compensated temperature range of -20°C to 85°C, ensuring stable operation under extreme conditions. This Click board™ makes the perfect solution for the development of weather station equipment, industrial, consumer applications, and similar applications that rely on accurate and reliable pressure monitoring. It is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Features the SM9336-BCE-S-250-000, digital pressure and altimeter sensor module from TE Connectivity
- Wide differential pressure range, low total error band after Autozero
- 16bit I2C digital interface, pressure calibrated and temperature compensated output
- MEMS pressure transducer technology
- I2C interface, ClickID, mikroBUS compatibility
- Click board size M (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Diff Press 4 Click Add-On Board
-
mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate