Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.730 |
Product Information
Product Overview
MIKROE-5865 Brushless 11 Click is a compact add-on board that controls brushless DC motors with any MCU. This board features the A4931, a 3-phase brushless DC motor pre-driver from Allegro Microsystems. It drives six onboard N-channel power MOSFETs and supplies the motor with 8V up to 30V voltages. This pre-driver offers enable, direction, and brake inputs that can control motor functions and logic outputs for measuring motor rotation. This Click board™ makes the perfect solution for the development of 3-phase brushless DC motor drivers, motor control systems, robotics, industrial automation, electric vehicles, and more. Brushless 11 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- On-board modules: A4931 - 3-phase brushless DC motor predriver from Allegro Microsystems
- Drives 6 N-channel MOSFETs, synchronous rectification for low power dissipation
- Internal UVLO and thermal shutdown circuitry, Hall element inputs, PWM current limiting
- FG outputs, lock detect protection, overvoltage protection
- GPIO interface, ClickID, mikroBUS compatibility
- Click board size is L (57.15 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
Brushless 11 Click Add-On Board
-
mikroBUS MCU Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate