Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.730 |
Product Information
Product Overview
MIKROE-5864 is a LightRanger 11 Click board which is a compact add-on board suitable for range-finding and distance-sensing applications. This board features the VL53L7CX, a time-of-flight 8x8 multizone ranging sensor from STMicroelectronics. It is a fast and accurate multizone distance-ranging sensor width of 90° wide FoV. The multizone-ranging output with either 4x4 or 8x8 separate zones, width multitarget detection, and distance measurement in each zone. As a multizone-ranging device, its range is only up to 350cm. This Click board™ makes the perfect solution for the development of presence (object) detection applications, distance measurement, industrial ranging, inventory control, and many other applications.
- 3.3V input voltage
- Multizone ranging output with either 4x4 or 8x8 separate zones
- Multitarget detection and distance measurement in each zone
- Histogram processing and algorithmic compensation
- I2C interfaces
- Features ClickID
- mikroSDK compliant library, which includes functions that simplify software development
- 28.6 x 25.4mm click board size S
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
Technical Specifications
LightRanger 11 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate