Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.350 |
Product Information
Product Overview
MIKROE-5862 is a PRESS click compact add-on board that contains a board-mount pressure sensor. This board features the ILPS28QSW, an absolute digital output barometer from STMicroelectronics. It is a dual full-scale sensor with a measuring range of 260 up to 4060hPa. In addition, it comes with a Qvar detection ability, which is an electric charge variation detection and is available on two pins. This Click board™ makes the perfect solution for the development of industrial applications, gas and water metering, weather station equipment, altimeters and barometers for outdoor devices, and more. PRESS Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- A dual full-scale absolute pressure sensor in a water-resistant package
- An integrated analogue hub for processing analogue data input
- Integrated Qvar for detecting electric charge variation
- Low current consumption, good accuracy, integrated temperature compensation, Qvar pads/connectors
- I2C interface, ClickID, mikroBUS compatibility
- Click board size L (57.15 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
PRESS Click Add-On Board
-
mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate