Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.350 |
Product Information
Product Overview
MIKROE-5783 is a Nano Power 3 Click compact add-on board that steps down voltages from its input (supply) to output (load). This board features the RPL-3.0-R, a buck converter with an integrated inductor from Recom Power. This thermally-enhanced converter uses, as input, voltage from 4 up to 18VDC, thus allowing 5V and 12V supply rails to be used. The output voltage can be set in the range from 1V up to 4.7V, with a maximum output current of 3A and efficiency of 89%. This Click board™ makes the perfect solution for distributed power architectures, portable equipment in telecom, industrial applications, and more.
- Supply voltage range from 3.3V to 5V
- Current output of up to 3A
- Overvoltage and under-voltage protection
- Power-good indicator
- On-board digital potentiometer with 256 wiper positions
- I2C interface
- mikroBUS compatible
- Wide voltage output range including voltages of 1V
- External supply voltage range from 4 to 18V
- Click board size M is 42.9 x 25.4mm
Technical Specifications
Nano Power 3 Click Add-On Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate