Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.130 |
5+ | € 12.870 |
Product Information
Product Overview
MIKROE-5766 is an Accel Click board which is a compact add-on board that contains an acceleration sensor. This board features the ADXL345, an ultra-low power, 3-axis accelerometer with high resolution (13-bit) measurements from Analog Devices. It allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, ±8g, or ±16g in three axes with a configurable host interface that supports both SPI and I2C serial communication. Several special sensing functions are also provided (presence or lack of motion detection, tap, and free-ball sense) alongside a low-power mode that enables intelligent motion-based power management. This Click board™ is suitable for various applications such as motion-activated functions, measurement of inclination changes, and tilt-sensing applications.
- 3.3V input voltage
- Low power consumption and several sensing function
- High-performance and high resolution
- Embedded memory management system with FIFO technology, interrupt, and more
- I2C, SPI interfaces
- Manifest, No ClickID
- mikroSDK compliant library, which includes functions that simplify software development
- 28.6 x 25.4mm click board size S
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
Technical Specifications
Accel Click Add-On Board
-
MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate