Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.110 |
Product Information
Product Overview
MIKROE-5763 is a 6DOF IMU 8 Click board™ which is an advanced 6-axis motion tracking Click board™ that utilizes the ISM330DLC, a high-performance System in Package (SiP), equipped with a 3-axis gyroscope, and a 3-axis accelerometer. A combination of the two most commonly used motion sensors allows for full 6D sensing. Tailored towards the Industry 4.0, the ISM330DLC is equipped with many smart features used to optimize the firmware and the power consumption. These features include a powerful interrupt engine capable of detecting several different events, 4K of FIFO buffer, configurable signal processing, and support for both I2C and SPI communication interfaces. This Click board™ can be used for development of different types of motion-based applications, including industrial, IoT, and connected devices, robotics, drones, antenna alignment applications, optical image stabilization, and similar Industry 4.0 related applications.
- 3.3V input voltage
- High robustness and reliability suitable for industrial use
- Fully configurable options
- Two independent sensors allow full 6D sensing
- I2C, SPI interfaces
- Manifest, No ClickID
- mikroSDK compliant library, which includes functions that simplify software development
- 42.9 x 25.4mm click board size M
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
Technical Specifications
6DOF IMU 8 Click Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate