Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 99.820 |
Product Information
Product Overview
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- MCU card for TIVA TM4C129ENCZAD
Technical Specifications
Texas Instruments
Cortex-M4F
Tiva C
MCU Card TM4C129ENCZAD
No SVHC (14-Jun-2023)
ARM
TM4C129ENCZAD
MikroElektronika Fusion Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate