Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.650 |
Product Information
Product Overview
Buck 8 click is a high efficiency, wide voltage range and high current synchronous step down (buck) DC to DC converter. It features two enhanced modes that can be used to drive lighter loads with increased efficiency. The output voltage can be adjusted by the multi-turn trimmer potentiometer. Since the output voltage is set mechanically, it will retain the set value even after the restart. Very high efficiency results with the reduced power dissipation thus allowing reasonably high power to be delivered to the load, connected to the output terminal. Internal feedback compensation across the whole voltage range allows lower number of external components.
- On-board MAX17536 synchronous step-down DC to DC converter
- GPIO interface
- Input voltage of 3.3V or 5V
Technical Specifications
Buck 8 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate